Part Details for IXBOD1-14R by IXYS Corporation
Overview of IXBOD1-14R by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IXBOD1-14R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBOD1-14R-ND
|
DigiKey | TVS DEVICE MIXED 1400V BOD Min Qty: 20 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.3695 | Buy Now |
DISTI #
747-IXBOD1-14R
|
Mouser Electronics | Sidacs 1 Amps 1400V RoHS: Compliant | 36 |
|
$55.9100 / $68.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 41 Weeks Container: Box | 0Box |
|
$36.5000 | Buy Now |
DISTI #
IXBOD1-14R
|
TTI | Sidacs 1 Amps 1400V Min Qty: 20 Package Multiple: 20 Container: Box | Americas - 0 |
|
$55.3500 / $59.6100 | Buy Now |
DISTI #
IXBOD1-14R
|
TME | Thyristor: BOD x2, 1.25A, BOD, THT, bulk, 1.4kV Min Qty: 1 | 0 |
|
$69.7800 / $94.1600 | RFQ |
Part Details for IXBOD1-14R
IXBOD1-14R CAD Models
IXBOD1-14R Part Data Attributes:
|
IXBOD1-14R
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-14R
IXYS Corporation
RVS Blocking BOD, 1400V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 1400 V | |
Breakover Voltage-Min | 1350 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-14R
This table gives cross-reference parts and alternative options found for IXBOD1-14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-14RD | RVS Blocking BOD, 1400V V(BO) Max, | Littelfuse Inc | IXBOD1-14R vs IXBOD1-14RD |