Part Details for IXBH10N300HV by IXYS Corporation
Results Overview of IXBH10N300HV by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXBH10N300HV Information
IXBH10N300HV by IXYS Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXBH10N300HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBH10N300HV-ND
|
DigiKey | IGBT 3000V 34A TO-247HV Min Qty: 300 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.0927 | Buy Now |
DISTI #
747-IXBH10N300HV
|
Mouser Electronics | IGBTs TO247 3KV 10A IGBT RoHS: Compliant | 0 |
|
$54.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks Container: Tube |
0 Tube |
|
$63.4200 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 47 |
|
$71.6435 / $89.5544 | Buy Now | |
DISTI #
IXBH10N300HV
|
TTI | IGBTs TO247 3KV 10A IGBT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$44.6100 | Buy Now |
DISTI #
IXBH10N300HV
|
TME | Transistor: IGBT, BiMOSFET™, 3kV, 10A, 180W, TO247HV Min Qty: 1 | 30 |
|
$60.3200 / $81.4600 | Buy Now |
|
New Advantage Corporation | IGBT DIS.SINGLE 10A 3000V TO-247HV VERY HIGH VOLT. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$116.8500 / $125.2000 | Buy Now |
|
Sense Electronic Company Limited | TO-263 | 4167 |
|
RFQ |