There are no models available for this part yet.
Overview of IXBA16N170AHV-TRL by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXBA16N170AHV-TRL by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
238-IXBA16N170AHV-TRLTR-ND
|
DigiKey | DISC IGBT BIMOSFET-HIGH VOLT TO- Min Qty: 800 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.2268 | Buy Now | |
DISTI #
576-BA16N170AHVTRL
|
Mouser Electronics | IGBTs TO263 1700V 16A IGBT | 0 |
|
$35.2300 | Order Now | |
DISTI #
IXBA16N170AHV-TRL
|
TTI | IGBTs TO263 1700V 16A IGBT Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$46.8800 | Buy Now | |
Sense Electronic Company Limited | TO-263HV | 3478 |
|
RFQ |
CAD Models for IXBA16N170AHV-TRL by IXYS Corporation
Part Data Attributes for IXBA16N170AHV-TRL by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|