Part Details for IXA40RG1200DHG-TUB by IXYS Corporation
Overview of IXA40RG1200DHG-TUB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXA40RG1200DHG-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA40RG1200DHG-TUB-ND
|
DigiKey | IGBT H BRIDGE 1200V 63A SMPD Min Qty: 160 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9649 | Buy Now |
DISTI #
747-IXA40RG120DHGTUB
|
Mouser Electronics | IGBTs SMPD 1200V 61A XPT RoHS: Compliant | 0 |
|
$16.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks | 0 |
|
$10.5700 | Buy Now |
DISTI #
IXA40RG1200DHG-TUB
|
TTI | IGBTs SMPD 1200V 61A XPT Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$18.0600 | Buy Now |
|
Sense Electronic Company Limited | SMD-9P | 1889 |
|
RFQ |