Part Details for IXA20-FBFF12-16.000MHZ by ILSI America LLC
Overview of IXA20-FBFF12-16.000MHZ by ILSI America LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXA20-FBFF12-16.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7637
|
Newark | Crystal, Aec-Q200, 16Mhz, 12Pf, 5 X 3.2Mm Rohs Compliant: Yes |Ilsi America IXA20-FBFF12-16.000MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9399 |
|
$0.8480 / $1.4500 | Buy Now |
DISTI #
2780-IXA20-FBFF12-16.000MHZCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
533 In Stock |
|
$0.5572 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.4753 / $0.5567 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.4753 / $0.5567 | Buy Now |