Part Details for IXA20-FBFF10-27.120 MHZ by ILSI America LLC
Overview of IXA20-FBFF10-27.120 MHZ by ILSI America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4805-2TRMZ-EPR7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-1AKSZ-R7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-2TRMZ-EP | Analog Devices | Ultra Low Power 120MHz High Sp |
Price & Stock for IXA20-FBFF10-27.120 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA20-FBFF10-27.120 MHZ
|
IBS Electronics | 5.0 x 3.2 4 Pad 10pF -40 +, 125C Crystal Min Qty: 1471 Package Multiple: 1 | 1000 |
|
$0.5460 | Buy Now |