IXA10-FBFF8-24.000MHZ
ILSI America LLC
Description: Parallel - Fundamental Quartz Crystal,

Overview of IXA10-FBFF8-24.000MHZ by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for IXA10-FBFF8-24.000MHZ by ILSI America LLC

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 1000 Partner Stock
  • 60 $0.5508
  • 2,000 $0.5202
  • 3,000 $0.4967
  • 7,000 $0.4835
  • 21,000 $0.4712
$0.4712 / $0.5508 Buy Now
DISTI # C1S336000047942
Chip1Stop UARTs 1000
  • 150 $0.6140
  • 650 $0.5970
$0.5970 / $0.6140 Buy Now
Master Electronics   RoHS: Compliant 1000 Partner Stock
  • 60 $0.5508
  • 2,000 $0.5202
  • 3,000 $0.4967
  • 7,000 $0.4835
  • 21,000 $0.4712
$0.4712 / $0.5508 Buy Now

CAD Models for IXA10-FBFF8-24.000MHZ by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXA10-FBFF8-24.000MHZ by ILSI America LLC

IXA10-FBFF8-24.000MHZ
ILSI America LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT CUT; AEC-Q200; TS-16949; TR, 7 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Want to compare parts?
  1. IXA10-FBFF8-24.000MHZ
    ILSI America LLC
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXA10-FBFF8-24.000MHZ by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXA10-FBFF8-24.000MHZ by ILSI America LLC

Select Manufacturer
Which Manufacturer of IXA10-FBFF8-24.000MHZ would you like to use for your alert(s)?
  • Please alert me when IXA10-FBFF8-24.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXA10-FBFF8-24.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXA10-FBFF8-24.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXA10-FBFF8-24.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXA10-FBFF8-24.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXA10-FBFF8-24.000MHZ by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: