-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2743
|
Newark | Modular Conn, Jack, 10P10C, 1 Port, Smt, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat5E, Cat6A, Ip Rating:-, Connector Mounting:Surface Rohs Compliant: Yes |Hirose(Hrs) IX80G-B-10P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 772 |
|
$3.1600 / $4.7000 | Buy Now |
DISTI #
H126335-1-ND
|
DigiKey | CONN RCPT VERT SMD TYPE B Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1525 In Stock |
|
$2.2125 / $4.1000 | Buy Now |
DISTI #
IX80G-B-10P
|
Avnet Americas | Conn IEC Ethernet RCP 10 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: IX80G-B-10P) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4371 | Buy Now |
DISTI #
798-IX80G-B-10P
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IX Vertical Type B RoHS: Compliant | 1763 |
|
$2.2100 / $4.5300 | Buy Now |
|
Future Electronics | IX Series 10 Position Solder Gold Plated Multi Purpose Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks Container: Reel | 900Reel |
|
$2.1700 / $2.2800 | Buy Now |
|
Future Electronics | IX Series 10 Position Solder Gold Plated Multi Purpose Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
DISTI #
HIRIX80G-B-10P
|
Heilind Electronics | 2510019000 REEL | Americas - 0 in Stock |
|
$2.7656 / $3.1905 | Buy Now |
|
Onlinecomponents.com | Ix Industrial ™ Conforming to IEC Spec. Ethernet for Industry RoHS: Compliant | 0 |
|
$2.2300 / $2.8700 | Buy Now |
DISTI #
IX80G-B-10P
|
TME | Connector: ix Industrial, IX, SMT, PIN: 10, socket, on PCBs, male Min Qty: 450 | 0 |
|
$2.6800 | RFQ |
DISTI #
000000000005967544
|
Sager | Modular Connectors / Ethernet Connectors IX Vertical Type B Min Qty: 450 | 0 |
|
$2.5100 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IX80G-B-10P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IX80G-B-10P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | IX30G-B-10S-CV(7.0) | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |