Part Details for IX8-00001 by Microsoft
Overview of IX8-00001 by Microsoft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for IX8-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MS Presenter + Comm Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |