Part Details for IX40G-B-10S-CVL2(7.0)(01) by Hirose Electric Co Ltd
Overview of IX40G-B-10S-CVL2(7.0)(01) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for IX40G-B-10S-CVL2(7.0)(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2000
|
Newark | Enet Conn, Ix Type B Plug, 10P10C, 1Port Rohs Compliant: Yes |Hirose(Hrs) IX40G-B-10S-CVL2(7.0)(01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$6.9500 / $10.6300 | Buy Now |
DISTI #
26-IX40G-B-10S-CVL2(7.0)(01)-ND
|
DigiKey | PLUG SLDR TYPE B FMBLE 10POS UP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
100 In Stock |
|
$5.4125 / $9.2900 | Buy Now |
DISTI #
IX40G-B-10S-CVL2(7
|
Avnet Americas | Connector Modular I/O Plug 10 Position 1mm IDT Right Angle Cable Mount - Trays (Alt: IX40G-B-10S-CVL2(7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-X40GB10SCVL27001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IX Series Plug Type B Hand Solder 10pos Female Contact Upward Cabling Palladium-Nickel Plated+Gold Plated RoHS: Compliant | 100 |
|
$5.9900 / $10.0500 | Buy Now |
|
Future Electronics | 10 Position IX Series Plug, Type B, Hand Solder, Female Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.2900 / $6.3700 | Buy Now |
DISTI #
HIRIX40G-B-10S-CVL2(7.001
|
Heilind Electronics | IX PLG,10P FEM CNTCT,KEY B HAND SLDR,CBL OUT UP,PD-NI/AU | Americas - 75 in Stock |
|
$7.7581 / $9.6200 | Buy Now |
|
Onlinecomponents.com | Ix Industrial ™ Conforming to IEC Spec. Ethernet for Industry RoHS: Compliant | 0 |
|
$5.5500 / $6.1900 | Buy Now |
DISTI #
IX40GB10SCVL27001
|
TME | Connector: ix Industrial, IX, soldering, PIN: 10, plug, for cable Min Qty: 200 | 0 |
|
$5.8100 | RFQ |
DISTI #
HIRIX40G-B-10S-CVL2(7.001
|
Interstate Connecting Components | IX PLG,10P FEM CNTCT,KEY B HAND SLDR,CBL OUT UP,PD-NI/AU | 25 |
|
$7.7581 / $9.6200 | Buy Now |
DISTI #
000000000006373570
|
Sager | Modular Connectors / Ethernet Connectors IX Series Plug Type B Hand Solder 10pos Female Contact Upward Cabling Palladium-Nickel Plated+Gold Plated Min Qty: 1 | 0 |
|
$6.1300 / $8.1700 | Buy Now |
Part Details for IX40G-B-10S-CVL2(7.0)(01)
IX40G-B-10S-CVL2(7.0)(01) CAD Models
IX40G-B-10S-CVL2(7.0)(01) Part Data Attributes
|
IX40G-B-10S-CVL2(7.0)(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IX40G-B-10S-CVL2(7.0)(01)
Hirose Electric Co Ltd
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |