Part Details for IWTXA653FZEB120KF3 by Vishay Intertechnologies
Overview of IWTXA653FZEB120KF3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IWTXA653FZEB120KF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2958
|
Newark | Wireless Charging Tx Coil, 11.5/12.5Uh Rohs Compliant: Yes |Vishay IWTXA653FZEB120KF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 548 |
|
$3.8300 | Buy Now |
DISTI #
IWTXA653FZEB120KF3
|
Avnet Americas | IWTX-A653FZ-F3 12 10% EB E2 - Waffle Pack (Alt: IWTXA653FZEB120KF3) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 19 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.7988 | Buy Now |
DISTI #
70-IWTXA653FZB120KF3
|
Mouser Electronics | Wireless Charging Coils Transmitter 12uH 6.5A Qi Compliant RoHS: Compliant | 0 |
|
$4.9400 / $8.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 | 0 |
|
$4.6500 | Buy Now |
DISTI #
IWTXA653FZEB120KF3
|
Avnet Abacus | IWTX-A653FZ-F3 12 10% EB E2 (Alt: IWTXA653FZEB120KF3) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IWTXA653FZEB120KF3
IWTXA653FZEB120KF3 CAD Models
IWTXA653FZEB120KF3 Part Data Attributes
|
IWTXA653FZEB120KF3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IWTXA653FZEB120KF3
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 12.5 µH | |
Inductor Application | TRANSMITTER COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 106 mm | |
Package Style | PCB Mount | |
Package Width | 53 mm | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | FLEXIBLE LEAD | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |