Part Details for IWRM08U9501 by Baumer Electric Ag
Overview of IWRM08U9501 by Baumer Electric Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IWRM08U9501
IWRM08U9501 CAD Models
IWRM08U9501 Part Data Attributes
|
IWRM08U9501
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IWRM08U9501
Baumer Electric Ag
Inductive Sensor, 0mm Min, 2mm Max, 0-10V, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 40 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 0-10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CABLE |