There are no models available for this part yet.
Overview of IWPT-G1003-00 by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3610IWP#TRPBF | Analog Devices | 24V, 12A Mono Sync Buck DC/DC | |
LTC3611IWP#TRPBF | Analog Devices | 10A, 32V Mono Sync Buck DC/DC | |
HSG1003 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier |
Price & Stock for IWPT-G1003-00 by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IWPT-G1003-00
|
TME | Converter: pressure, Pressure setting range: 0÷100bar, IP68, IWPT Min Qty: 1 | 1 |
|
$299.5000 | Buy Now |
CAD Models for IWPT-G1003-00 by Cynergy3 Components
Part Data Attributes for IWPT-G1003-00 by Cynergy3 Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYNERGY3 COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|