Part Details for IWC0603AR33R-3J by Laird, A DuPont Business
Overview of IWC0603AR33R-3J by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for IWC0603AR33R-3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9699
|
Newark | Wirewound Inductor, 330Nh, 0.1A, 0603 Rohs Compliant: Yes |Laird IWC0603AR33R-3J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.4120 | Buy Now |
Part Details for IWC0603AR33R-3J
IWC0603AR33R-3J CAD Models
IWC0603AR33R-3J Part Data Attributes
|
IWC0603AR33R-3J
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
IWC0603AR33R-3J
Laird, A DuPont Business
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.9 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for IWC0603AR33R-3J
This table gives cross-reference parts and alternative options found for IWC0603AR33R-3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IWC0603AR33R-3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C-330NJ1T4 | General Purpose Inductor, | API Delevan | IWC0603AR33R-3J vs C0603C-330NJ1T4 |
FHW0603UCR33JST | General Purpose Inductor, 0.33uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | IWC0603AR33R-3J vs FHW0603UCR33JST |