Part Details for IWAS4832ECEB160J50 by Vishay Intertechnologies
Overview of IWAS4832ECEB160J50 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for IWAS4832ECEB160J50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7400
|
Newark | Charging Coil, 16.2Uh, 5%, Product Range:Iwas Series, Inductance:16.2Μh, Inductance Tolerance:± 5%, Dc Resistance Max:0.366Ohm, No. Of Coils:1 Coil, No. Of Layers:1 Layer, Saturation Current (Isat):-, Self Resonant Frequency:- Rohs Compliant: Yes |Vishay IWAS4832ECEB160J50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.7400 | Buy Now |
DISTI #
IWAS4832ECEB160J50
|
Avnet Abacus | Ind Wireless Charging Receiving Coil 16.2uH 5% 200KHz 30Q-Factor Powdered Iron Radial Bulk (Alt: IWAS4832ECEB160J50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IWAS4832ECEB160J50
IWAS4832ECEB160J50 CAD Models
IWAS4832ECEB160J50 Part Data Attributes
|
IWAS4832ECEB160J50
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IWAS4832ECEB160J50
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Inductor Type | GENERAL PURPOSE INDUCTOR |