Part Details for IW5051 by ifm efector inc
Results Overview of IW5051 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IW5051 Information
IW5051 by ifm efector inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for IW5051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70746251
|
RS | PNP Block Inductive Proximity Sensor 5 mm Detection Range, 10 to 36 Vdc, IP67 | ifm efector IW5051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5500 / $155.5500 | RFQ |
DISTI #
IW5051
|
TME | Sensor: inductive Min Qty: 1 | 0 |
|
$63.5000 | RFQ |
|
Neutron USA | Inductive Proximity Sensor, rectang flush, R: 5 mm, PNP NO, 10 to 36 Vdc, Cable, IP67 | 0 |
|
$331.6500 | Buy Now |