Part Details for IW4069UBDT by IKSemicon Co Ltd
Overview of IW4069UBDT by IKSemicon Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW4069UBDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0780 | Buy Now |
|
CHIPMALL.COM LIMITED | 6 50ns@15V,50pF 1uA 3V~18V SOP-14 Inverters ROHS | 1200 |
|
$0.1260 / $0.2240 | Buy Now |
|
LCSC | 6 50ns15V50pF 1uA 3V18V SOP-14 Inverters ROHS | 1200 |
|
$0.1286 / $0.2286 | Buy Now |
DISTI #
CD4069D
|
Maritex | Logic IC Inverter Digital, NOT, CH:6, IN:1, CMOS CD40, high-voltage, silicon-gate, 3-18V, -55+125 deg.C, SMD, SO14 Min Qty: 1 Package Multiple: 1 | 2239 |
|
$0.1180 / $0.1730 | Buy Now |