Part Details for IW3827-01 by Renesas Electronics Corporation
Overview of IW3827-01 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3827-01 | Renesas Electronics Corporation | High Power Factor, Constant-Voltage Controller with Integrated 650V Power MOSFET |
Price & Stock for IW3827-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW3827-01-ND
|
DigiKey | IC REG MULT CONFIG ADJ 2A 7SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3507 / $0.3761 | Buy Now |
DISTI #
IW3827-01
|
Avnet Americas | Off-Line Digital Constant-Voltage LED Driver with Power Factor Correction - Tape and Reel (Alt: IW3827-01) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3164 | Buy Now |
DISTI #
724-IW3827-01
|
Mouser Electronics | Switching Controllers Off-Line High PF Constant-voltage Controller with Integrated Power MOSFET RoHS: Compliant | 0 |
|
$0.3610 / $0.3750 | Order Now |
DISTI #
IW3827-01
|
Avnet Silica | Off-Line Digital Constant-Voltage LED Driver with Power Factor Correction (Alt: IW3827-01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IW3827-01
IW3827-01 CAD Models
IW3827-01 Part Data Attributes
|
IW3827-01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3827-01
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 |