Part Details for IW1830-EVAL1 by Renesas Electronics Corporation
Overview of IW1830-EVAL1 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1830-00 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1830-01 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
ISL28005FH-20EVAL1Z | Renesas Electronics Corporation | Micropower, Rail-to-Rail Input, Fixed Gain Current Sense Amp Evaluation Boards |
Price & Stock for IW1830-EVAL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-1033-ND
|
DigiKey | EVB 15W SINGLE-OUTPUT PWR SUPPLY Min Qty: 1 Lead time: 52 Weeks Container: Box |
1 In Stock |
|
$99.7400 | Buy Now |
DISTI #
IW1830-EVAL1
|
Avnet Silica | iW1830 15W Single Output Power Supply Evaluation Board (Alt: IW1830-EVAL1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IW1830-EVAL1
IW1830-EVAL1 CAD Models
IW1830-EVAL1 Part Data Attributes
|
IW1830-EVAL1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
IW1830-EVAL1
Renesas Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Renesas Electronics |