Part Details for IW1820-30 by Dialog Semiconductor GmbH
Overview of IW1820-30 by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-33 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1820-30 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Part Details for IW1820-30
IW1820-30 CAD Models
IW1820-30 Part Data Attributes
|
IW1820-30
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW1820-30
Dialog Semiconductor GmbH
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |