Part Details for IW-G46M-OSXD-4L002G-E008G-BIA by iWave Global
Overview of IW-G46M-OSXD-4L002G-E008G-BIA by iWave Global
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46M2013201AWEU | Amphenol Communications Solutions | DisplayPort Connector System - G46 Series, Input Output Connectors, mini DisplayPort, 20 Position, Receptacle, Right Angle, SMT+Dip (Through Hole for Shell Peg) Type, Tail 2.20mm, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tube Package | |
G46M2001422EU | Amphenol Communications Solutions | MINI DISPLAYPORT, RightAngle, HYBRID,HI-RISE. | |
G46M2023201AWEU | Amphenol Communications Solutions | DisplayPort Connector System - G46 Series, Input Output Connectors, mini DisplayPort, 20 Position, Receptacle, Right Angle, SMT+Dip (Through Hole for Shell Peg) Type, Tail 2.20mm, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tube Package |
Price & Stock for IW-G46M-OSXD-4L002G-E008G-BIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2503-iW-G46M-OSXD-4L002G-E008G-BIA-ND
|
DigiKey | I.MX 8X LITE DUAL OSM-SE LGA SOM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$153.1000 | Buy Now |