Part Details for IW-2R1-10-SVT9-JTA by AirBorn Inc
Overview of IW-2R1-10-SVT9-JTA by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-ICE-2000 | Analog Devices | High Performance USB-based JTA |
Price & Stock for IW-2R1-10-SVT9-JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-IW-2R1-10-SVT9-JTA-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 33 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5170 | Buy Now |
DISTI #
479-IW2R110SVT9JTA
|
Mouser Electronics | Power to the Board 5x5 Position Receptacle, PCB Connector, Vertical PTH 0.140"/3.572mm with Mounting, Turning Jackset RoHS: Compliant | 8 |
|
$33.9700 / $40.6900 | Buy Now |
DISTI #
ABNIW-2R1-10-SVT9-JTA
|
Heilind Electronics | 10R TH9M TJS PCB Connector | Americas - 6 in Stock |
|
Buy Now | |
DISTI #
IW-2R1-10-SVT9-JTA
|
TTI | Power to the Board 5x5 Position Receptacle, PCB Connector, Vertical PTH 0.140"/3.572mm with Mounting, Turning Jackset Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$27.2300 / $29.7700 | Buy Now |
DISTI #
ABNIW-2R1-10-SVT9-JTA
|
Interstate Connecting Components | 10R TH9M TJS PCB Connector | 18 |
|
Buy Now |