Part Details for IVUC-E-450 by Banner Engineering Corp
Overview of IVUC-E-450 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IVUC-E-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9045
|
Newark | Cordset M8 Threaded To Rj45 Double Ended, 4-Pin Straight Female, 4-Pin Straight Male Connectors With Shield, 16.00 M (52.48 Ft) In Length, Teal Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering IVUC-E-450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0000 | Buy Now |
DISTI #
2170-IVUC-E-450-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 50' Min Qty: 1 Lead time: 14 Weeks Container: Box |
3 In Stock |
|
$84.0000 | Buy Now |
DISTI #
778-IVUC-E-450
|
Mouser Electronics | Ethernet Cables / Networking Cables Cordset: Double Ended M8 Threaded to RJ45, 4-pin Straight Female, 4-pin Straight Male Connectors with Shield, 16 m (52.48 ft) Teal PVC Jacket, Nickel-Plated Brass Coupling Nuts | 0 |
|
$84.0000 | Order Now |