Part Details for IVT-S-500-U3-I-CAN2-12/24 by Isabellenhuette
Overview of IVT-S-500-U3-I-CAN2-12/24 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDT2CAN2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable |
Price & Stock for IVT-S-500-U3-I-CAN2-12/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-IVT-S-500-U3-I-CAN2-12/24-ND
|
DigiKey | CURRENT SENSOR - ISA-SCALE IVT-S Min Qty: 1 Lead time: 42 Weeks Container: Tray |
375 In Stock |
|
$284.7380 / $339.9600 | Buy Now |
|
NAC | CURRENT SENSOR - 500A RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 1111 |
|
$249.9000 / $296.0300 | Buy Now |