Part Details for IVCR2401DPR by InventChip Technology Co Ltd
Overview of IVCR2401DPR by InventChip Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IVCR2401DPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4084-IVCR2401DPRCT-ND
|
DigiKey | GENERAL PURPOSE DRIVER, 25V 4A S Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3785 In Stock |
|
$0.5806 / $2.1900 | Buy Now |