Part Details for IVC102U by Texas Instruments
Overview of IVC102U by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IVC102U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2727
|
Newark | Amp Integ Transimpedance, Soic14, Supply Voltage:15V, Gain Bandwidth:2Mhz, Input Current Min:-100Μa, Input Current Max:100Μa, Differential Output Voltage:-, Amplifier Case Style:Soic, No. Of Pins:14Pins, Output Resistance:2Kohm, Rohs Compliant: Yes |TEXAS INSTRUMENTS IVC102U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7700 / $13.5200 | Buy Now |
DISTI #
IVC102U-ND
|
DigiKey | IC SW INTEG 1 CIRCUIT 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
951 In Stock |
|
$7.0993 / $11.2100 | Buy Now |
DISTI #
595-IVC102U
|
Mouser Electronics | Transimpedance Amplifiers Prec Swtched Integ Transimpedance RoHS: Compliant | 2657 |
|
$7.0900 / $11.2100 | Buy Now |
|
Ameya Holding Limited | IVC102U 跨阻放大器, 2MHz, 14针 SOIC封装 | 15186 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP TRANSIMP 2MHZ 14SOIC | 3000 |
|
RFQ | |
DISTI #
C1S746201421360
|
Chip1Stop | SP Amp Transimpedance Amp Single ±18V 14-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 100 |
|
$6.8800 / $9.8100 | Buy Now |
|
Win Source Electronics | IC OPAMP TRANSIMP 2MHZ 14SOIC | 3900 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for IVC102U
IVC102U CAD Models
IVC102U Part Data Attributes
|
IVC102U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IVC102U
Texas Instruments
Precision Switched Integrator Transimpedance Amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IVC102U
This table gives cross-reference parts and alternative options found for IVC102U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IVC102U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IVC102U/2K5 | Analog Circuit, 1 Func, PDSO14, GREEN, SOIC-14 | Burr-Brown Corp | IVC102U vs IVC102U/2K5 |
IVC102U/2K5 | Precision Switched Integrator Transimpedance Amplifier 14-SOIC -40 to 125 | Texas Instruments | IVC102U vs IVC102U/2K5 |