Datasheets
IV4815SA by: XP Power

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4

Part Details for IV4815SA by XP Power

Overview of IV4815SA by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IV4815SA

Part # Distributor Description Stock Price Buy
DISTI # 81Y6346
Newark Dc-Dc Converter, 15V, 0.066A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power IV4815SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.3000
  • 5 $9.0300
  • 10 $8.7500
  • 20 $8.4600
  • 50 $8.2900
$8.2900 / $9.3000 Buy Now
DISTI # 209-IV4815SA
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter RoHS: Compliant 0
  • 1 $7.7700
  • 5 $7.5400
  • 10 $7.3100
  • 20 $6.9900
  • 100 $6.5200
$6.5200 / $7.7700 Order Now

Part Details for IV4815SA

IV4815SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IV4815SA Part Data Attributes

IV4815SA XP Power
Buy Now Datasheet
Compare Parts:
IV4815SA XP Power DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XP POWER LTD
Part Package Code MODULE
Package Description SIP-4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer XP POWER
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-30 Code R-XSMA-T4
Length 19.5 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.45 V
Output Voltage-Min 14.55 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.2 mm

IV4815SA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IV4815SA by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IV4815SA by XP Power

Select Manufacturer
Which Manufacturer of IV4815SA would you like to use for your alert(s)?
  • Please alert me when IV4815SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IV4815SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IV4815SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IV4815SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IV4815SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IV4815SA by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: