Part Details for IV0509SA by XP Power
Overview of IV0509SA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IV0509SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M0807
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 112Ma, 9V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:112Ma Rohs Compliant: Yes |Xp Power IV0509SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.8200 | Buy Now |
DISTI #
1470-1602-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
483 In Stock |
|
$5.2000 / $6.1900 | Buy Now |
DISTI #
209-IV0509SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter RoHS: Compliant | 40 |
|
$5.2000 / $6.1900 | Buy Now |
DISTI #
70809449
|
RS | DC-DC Converter, 1W 3kV Isolated Single Output DC-DC Converter | XP Power IV0509SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4900 / $5.8400 | RFQ |
DISTI #
IV0509SA
|
TME | Converter: DC/DC, 1W, Uin: 5VDC, Uout: 9VDC, Iout: 112mA, SIP7, THT, IV Min Qty: 1 | 0 |
|
$7.4100 / $10.0500 | RFQ |
Part Details for IV0509SA
IV0509SA CAD Models
IV0509SA Part Data Attributes
|
IV0509SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IV0509SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |