Part Details for IULNK112-37035-3 by Sensata Circuit Breakers
Overview of IULNK112-37035-3 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK112-37035-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71529533
|
RS | Circuit Breaker Hyd Mag 3 pl 250VAC 70A panel seal 24VDC VT | Sensata - Airpax IULNK112-37035-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$431.2400 / $479.1500 | RFQ |
DISTI #
APXIULNK112-37035-3
|
Heilind Electronics | CIR BRKR, HYD MAG, 3 PL, 250VA CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
16 In Stock |
|
$217.5900 / $485.9600 | Buy Now |
DISTI #
000000000002738588
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 6 |
|
$162.1000 / $493.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 In Stock |
|
$217.5900 / $485.9600 | Buy Now |