Part Details for IULNK111-1REC4-62-35.0 by Sensata Technologies
Overview of IULNK111-1REC4-62-35.0 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK111-1REC4-62-35.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-LNK1111REC462350
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$253.5200 | Order Now |
DISTI #
78981525
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 35A 240V/415VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 9 |
|
$343.7460 / $373.0350 | Buy Now |
DISTI #
IULNK1111REC46235.0
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$263.9900 | Buy Now |