Part Details for IULNK1-32119-5 by Sensata Circuit Breakers
Overview of IULNK1-32119-5 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70232-119LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. | |
5159909321194110LF | Amphenol Communications Solutions | DIN TYP F STR REC LFCNR |
Price & Stock for IULNK1-32119-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK1-32119-5-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$95.0800 | Buy Now |
DISTI #
71528985
|
RS | Circuit Breaker Hyd Mag 1 pole 250VAC 10A panel seal | Sensata - Airpax IULNK1-32119-5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$106.2800 | RFQ |
DISTI #
APXIULNK1-32119-5
|
Heilind Electronics | CIR BRKR, HYD MAG, 1 POLE, 250 CIRCUIT BREAKER | Americas - 0 in Stock |
|
$55.9508 / $133.4386 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 10A - 250VAC/80VDC - Toggle Actuator - Panel Mount. RoHS: Compliant |
26 On Order |
|
$67.5200 / $103.2000 | Buy Now |
DISTI #
000000000000999817
|
Sager | Circuit Breakers CIRCUIT BREAKER HYD MAG Min Qty: 1 | 0 |
|
$36.2100 / $145.2000 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 10A - 250VAC/80VDC - Toggle Actuator - Panel Mount. RoHS: Compliant |
26 On Order |
|
$67.5200 / $103.2000 | Buy Now |