Part Details for IULNK1-1-51-70.0 by Sensata Circuit Breakers
Overview of IULNK1-1-51-70.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IULNK1-1-51-70.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK1-1-51-70.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 70A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$105.1000 | Buy Now |
DISTI #
APXIULNK1-1-51-70.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$61.8197 / $142.5085 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 70A 80VDC RoHS: Compliant |
27 In Stock |
|
$104.2200 / $111.3100 | Buy Now |
DISTI #
000000000002152610
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$40.0500 / $160.5200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 70A 80VDC RoHS: Compliant |
27 In Stock |
|
$104.2200 / $111.3100 | Buy Now |
Part Details for IULNK1-1-51-70.0
IULNK1-1-51-70.0 CAD Models
IULNK1-1-51-70.0 Part Data Attributes
|
IULNK1-1-51-70.0
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IULNK1-1-51-70.0
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 70A TOGGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 51.82 mm | |
Body Length or Diameter | 63.25 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |
Alternate Parts for IULNK1-1-51-70.0
This table gives cross-reference parts and alternative options found for IULNK1-1-51-70.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IULNK1-1-51-70.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IEL1-1REC4-52-70.0-01-V | Magnetic Circuit Breaker, 1 Pole(s), 70A, 80VDC, Panel Mount, | Sensata Circuit Breakers | IULNK1-1-51-70.0 vs IEL1-1REC4-52-70.0-01-V |
CELK1-1-51-70.0-V-01-V | Magnetic Circuit Breaker, 1 Pole(s), 70A, 80VDC, Panel Mount, | Sensata Circuit Breakers | IULNK1-1-51-70.0 vs CELK1-1-51-70.0-V-01-V |
LMLB1-1RLS4-51-70.0-1-01-V | Magnetic Circuit Breaker, 1 Pole(s), 70A, 80VDC, Panel Mount, | Sensata Circuit Breakers | IULNK1-1-51-70.0 vs LMLB1-1RLS4-51-70.0-1-01-V |
CELK1-1-52-70.0-A-01-V | Magnetic Circuit Breaker, 1 Pole(s), 70A, 80VDC, Panel Mount, | Sensata Circuit Breakers | IULNK1-1-51-70.0 vs CELK1-1-52-70.0-A-01-V |