Part Details for IULN111-38111-2 by Sensata Technologies
Overview of IULN111-38111-2 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78938-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
85838-111LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod | |
59202-T38-11-141LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Surface Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical. |
Price & Stock for IULN111-38111-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IULN111-38111-2
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$199.8600 | Order Now |