Part Details for IULN11-1-61-3.00-B by Sensata Circuit Breakers
Overview of IULN11-1-61-3.00-B by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULN11-1-61-3.00-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULN11-1-61-3.00-B-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.4367 | Buy Now |
DISTI #
72427307
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULN11-1-61-3.00-B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$208.6900 / $219.1200 | RFQ |
DISTI #
APXIULN11-1-61-3.00-B
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.0800 / $187.8200 | Buy Now |
DISTI #
000000000005659222
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$63.8900 / $247.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.0800 / $187.8200 | Buy Now |