Part Details for IULK4-30434-15 by Sensata Technologies
Overview of IULK4-30434-15 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-304-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
61083-043422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. | |
61083-043406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. |
Price & Stock for IULK4-30434-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IULK4-30434-15
|
Mouser Electronics | Circuit Breakers Cir Brkr, Hyd Mag, 1 pole, 250VAC, 10A, relay trip, panel seal RoHS: Compliant | 0 |
|
$83.1900 | Order Now |
DISTI #
51501773
|
Verical | IULK4-30434-15 Min Qty: 1 Package Multiple: 1 Date Code: 1527 | Americas - 1 |
|
$54.5220 / $131.8590 | Buy Now |