Part Details for IULK1-39775-17 by Sensata Technologies
Overview of IULK1-39775-17 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULK1-39775-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IULK1-39775-17
|
Mouser Electronics | Circuit Breakers Cir Brkr, Hyd Mag, 1 pole, 80VDC, 85A RoHS: Compliant | 0 |
|
$78.1200 | Order Now |
DISTI #
51496941
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1521 | Americas - 21 |
|
$51.1810 / $123.8250 | Buy Now |
DISTI #
22627693
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$162.7000 | Buy Now |
DISTI #
IULK13977517-SEN
|
TME | IULK1-39775-17 Min Qty: 1 | 1 |
|
$209.7400 / $209.7408 | Buy Now |