There are no models available for this part yet.
Overview of IULK1-1REC4-62-25.0-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IULK1-1REC4-62-25.0-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IULK1-1REC4-62-25.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$55.4900 / $84.1600 | Buy Now | |
DISTI #
IULK1-1REC4-62-25.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1800 | Buy Now | |
DISTI #
72427196
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULK1-1REC4-62-25.0-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$88.8300 / $93.2700 | RFQ | |
DISTI #
APXIULK1-1REC4-62-25.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
22 In Stock |
|
$23.8700 / $80.7200 | Buy Now | ||
DISTI #
IULK1-1REC4-62-25.0-01
|
IBS Electronics | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULK1-1REC4-62-25.0-01 Min Qty: 11 Package Multiple: 1 | 19 |
|
$82.0690 | Buy Now | |
DISTI #
000000000003812013
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$25.3600 / $78.6100 | Buy Now | |
DISTI #
C1S119700260334
|
Chip1Stop | Circuit Breakers | 19 |
|
$58.6000 / $94.6000 | Buy Now | |
Master Electronics | RoHS: Compliant |
22 In Stock |
|
$23.8700 / $80.7200 | Buy Now |
CAD Models for IULK1-1REC4-62-25.0-01 by Sensata Circuit Breakers
Part Data Attributes for IULK1-1REC4-62-25.0-01 by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
19.05 mm
|
Body Height
|
47.22 mm
|
Body Length or Diameter
|
63.24 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|