There are no models available for this part yet.
Overview of IULK1-1-65F-3.00-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULK1-1-65F-3.00-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-IULK1-1-65F-3.00-01-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2333 | Buy Now | |
DISTI #
APXIULK1-1-65F-3.00-01
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker - One Handle Per Unit - Single Pole - 3A - Stud Terminals - Black With I/O Markings. RoHS: Compliant |
41 In Stock |
|
$42.8800 / $73.6900 | Buy Now | ||
DISTI #
000000000006336306
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$21.8600 / $68.0200 | Buy Now | |
Master Electronics | Circuit Breaker - One Handle Per Unit - Single Pole - 3A - Stud Terminals - Black With I/O Markings. RoHS: Compliant |
41 In Stock |
|
$42.8800 / $73.6900 | Buy Now |