There are no models available for this part yet.
Overview of IULK1-1-51-7.50-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULK1-1-51-7.50-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IULK1-1-51-7.50-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 7.5A LEVER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
72427070
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULK1-1-51-7.50-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4600 / $80.2900 | RFQ | |
DISTI #
APXIULK1-1-51-7.50-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 7.5A RoHS: Compliant |
2 In Stock |
|
$20.5700 / $77.5200 | Buy Now | ||
DISTI #
000000000001054017
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.7900 / $67.6900 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 1Pole 7.5A RoHS: Compliant |
2 In Stock |
|
$20.5700 / $77.5200 | Buy Now |