Part Details for IULK1-0-SW-100.-01 by Sensata Circuit Breakers
Results Overview of IULK1-0-SW-100.-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IULK1-0-SW-100.-01 Information
IULK1-0-SW-100.-01 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for IULK1-0-SW-100.-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72426995
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULK1-0-SW-100.-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1000 / $72.5400 | RFQ |
DISTI #
APXIULK1-0-SW-100.-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULK1-0-SW-100.-01 RoHS: Compliant | 0 |
|
$19.0700 / $65.9800 | Buy Now |
DISTI #
000000000001194111
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$19.7100 / $61.1800 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULK1-0-SW-100.-01 RoHS: Compliant | 0 |
|
$19.0700 / $65.9800 | Buy Now |