Part Details for IULHK111-1-72-100.-01 by Sensata Technologies
Overview of IULHK111-1-72-100.-01 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK111-1-72-100.-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-ULHK111172100.01
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$275.5000 | Order Now |
DISTI #
77578943
|
Verical | Circuit Breaker Magnetic 3Pole 100A Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 24 |
|
$340.2342 / $372.9346 | Buy Now |
DISTI #
SENSTA IULHK111-1-72-100.-01
|
PEI Genesis | Circuit Breakers | 0 |
|
Buy Now |