Part Details for IULHK111-1-66-25.0-01 by Sensata Circuit Breakers
Overview of IULHK111-1-66-25.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK111-1-66-25.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IULHK111-1-66-25.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$250.1000 / $270.1100 | Buy Now |
DISTI #
IULHK111-1-66-25.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.2500 | Buy Now |
DISTI #
71529509
|
RS | Circuit Breaker HydMag 3 pl 250VAC 25A | Sensata - Airpax IULHK111-1-66-25.0-01 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$280.1500 / $311.2800 | RFQ |
DISTI #
APXIULHK111-1-66-25.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$113.9200 / $245.2700 | Buy Now |
DISTI #
000000000005433328
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 3 |
|
$87.2900 / $337.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$113.9200 / $245.2700 | Buy Now |