There are no models available for this part yet.
Overview of IULHK111-1-61-15.0-E-91 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULHK111-1-61-15.0-E-91 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IULHK111-1-61-15.0-E-91-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$250.1000 / $270.1100 | Buy Now | |
DISTI #
723-IULHK111-1-61-15.0-E-91-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.1567 | Buy Now | |
DISTI #
72426636
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1-61-15.0-E-91 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$285.1600 / $299.4300 | RFQ | |
Onlinecomponents.com | Circuit Breaker - One Handle Per Pole - Three Pole - 50/60Hz Short Delay - 15A - 277V/480V - Stud Terminals - White With I/O Markings. RoHS: Compliant |
3 Partner Stock |
|
$122.7800 / $261.7800 | Buy Now | ||
DISTI #
000000000006090941
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$87.2900 / $337.9100 | Buy Now | |
DISTI #
C1S119700304285
|
Chip1Stop | Circuit Breakers | 3 |
|
$282.0000 / $304.0000 | Buy Now | |
Master Electronics | Circuit Breaker - One Handle Per Pole - Three Pole - 50/60Hz Short Delay - 15A - 277V/480V - Stud Terminals - White With I/O Markings. RoHS: Compliant |
3 Partner Stock |
|
$122.7800 / $261.7800 | Buy Now |