Part Details for IULHK11-1REG4R-64F-30.0-01 by Sensata Circuit Breakers
Overview of IULHK11-1REG4R-64F-30.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK11-1REG4R-64F-30.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULHK11-1REG4R-64F-30.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.6500 | Buy Now |
DISTI #
71529515
|
RS | Circuit Breaker HydMag 2 pl 250VAC 30A aux sw | Sensata - Airpax IULHK11-1REG4R-64F-30.0-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$162.8200 | RFQ |
|
Onlinecomponents.com | Circuit Breaker HydMag 2 pl 250VAC 30A aux sw | Sensata - Airpax IULHK11-1REG4R-64F-30.0-01 RoHS: Compliant |
21 In Stock |
|
$77.0500 / $165.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$110.7600 / $120.0000 | Buy Now |
|
Quest Components | 8 |
|
$120.0000 / $130.0000 | Buy Now | |
DISTI #
000000000005537510
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$56.9600 / $228.5500 | Buy Now |
|
Master Electronics | Circuit Breaker HydMag 2 pl 250VAC 30A aux sw | Sensata - Airpax IULHK11-1REG4R-64F-30.0-01 RoHS: Compliant |
21 In Stock |
|
$77.0500 / $165.9000 | Buy Now |