Part Details for IULBXB11-37222-60 by Sensata Technologies
Overview of IULBXB11-37222-60 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-222ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 22 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for IULBXB11-37222-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IULBXB113722260
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$108.7000 | Order Now |
Part Details for IULBXB11-37222-60
IULBXB11-37222-60 CAD Models
IULBXB11-37222-60 Part Data Attributes
|
IULBXB11-37222-60
Sensata Technologies
Buy Now
|
Compare Parts:
IULBXB11-37222-60
Sensata Technologies
|
Samacsys Manufacturer | Sensata |