Part Details for IULBXB11-37222-30 by Sensata Circuit Breakers
Overview of IULBXB11-37222-30 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULBXB11-37222-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULBXB11-37222-30-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.6600 | Buy Now |
DISTI #
APXIULBXB11-37222-30
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$49.1900 / $151.1200 | Buy Now |
DISTI #
000000000002738336
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$43.1200 / $172.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$49.1900 / $151.1200 | Buy Now |