Part Details for IUL111-1-43-40.0-01 by Sensata Technologies
Overview of IUL111-1-43-40.0-01 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUL111-1-43-40.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IUL11114340001
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$243.5500 | Order Now |
DISTI #
73552676
|
Verical | Circuit Breaker Magnetic 3Pole 40A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 4 |
|
$165.5160 / $365.4690 | Buy Now |
Part Details for IUL111-1-43-40.0-01
IUL111-1-43-40.0-01 CAD Models
IUL111-1-43-40.0-01 Part Data Attributes
|
IUL111-1-43-40.0-01
Sensata Technologies
Buy Now
|
Compare Parts:
IUL111-1-43-40.0-01
Sensata Technologies
|
Samacsys Manufacturer | Sensata |