Part Details for IUGZX1-4-63-7.50-A-03 by Sensata Circuit Breakers
Overview of IUGZX1-4-63-7.50-A-03 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for IUGZX1-4-63-7.50-A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGZX1-4-63-7.50-A-03-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7133 | Buy Now |
DISTI #
73532294
|
RS | Cir Brkr Hyd Mag, Push, 1 Pole. 50/60Hz Motor Start, 7.5A, IUG Series | Sensata - Airpax IUGZX1-4-63-7.50-A-03 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4000 | RFQ |
DISTI #
APXIUGZX1-4-63-7.50-A-03
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5400 / $80.5300 | Buy Now |
DISTI #
000000000005658874
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$24.0000 / $74.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5400 / $80.5300 | Buy Now |