Part Details for IUGX12-4810-3 by Airpax
Overview of IUGX12-4810-3 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, | |
148-10J12L | Coilcraft Inc | General Purpose Inductor, 0.375uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for IUGX12-4810-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3131
|
Newark | 2 Pole Rocker Handle 15A 250Vac Curve 62Cb |Sensata/airpax IUGX12-4810-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5400 / $85.6400 | Buy Now |