There are no models available for this part yet.
Overview of IUGNF66-1-72-2.50 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IUGNF66-1-72-2.50 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IUGNF66-1-72-2.50-ND
|
DigiKey | CIR BRKR MAG-HYDR 2.5A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25 In Stock |
|
$62.0125 / $123.9300 | Buy Now | |
DISTI #
2266-IUGNF66-1-72-2.50-ND
|
DigiKey | CIR BRKR MAG-HYDR 2.5A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$113.8300 / $164.5400 | Buy Now | |
DISTI #
73532247
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, DC/60Hz Long Delay, 2.5A, IUG Series | Sensata - Airpax IUGNF66-1-72-2.50 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$178.2400 | RFQ | |
DISTI #
APXIUGNF66-1-72-2.50
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant |
7 Partner Stock |
|
$71.7300 / $152.4000 | Buy Now | ||
DISTI #
000000000003630387
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 4 |
|
$51.3300 / $205.8400 | Buy Now | |
DISTI #
C1S119700209324
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 7 |
|
$118.0000 / $182.0000 | Buy Now | |
Master Electronics | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant |
7 Partner Stock |
|
$71.7300 / $152.4000 | Buy Now |